Part Details for 10127720-141GLF by Amphenol Corporation
Overview of 10127720-141GLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-141GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 14 Positions, 100u\\ Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-162GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 10127720-141GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127720-141GLF
|
Avnet Americas | 514-5U3F-MINITEK PWR3.0 HEADER - Trays (Alt: 10127720-141GLF) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5316 | Buy Now |
DISTI #
649-10127720-141GLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 DR RATH HDR 14Pos Tin | 0 |
|
$0.6410 / $1.3000 | Order Now |
DISTI #
10127720141GLF-0
|
TME | Connector: wire-board | 1418 |
|
Buy Now |