-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10127720-102GLF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5221
|
Newark | 10127720-102Glf-Minitek Pwr3.0 Ra Header |Amphenol Communications Solutions 10127720-102GLF RoHS: Not Compliant Min Qty: 473 Package Multiple: 1 Date Code: 0 Container: Bulk | 624 |
|
$0.9410 / $0.9800 | Buy Now |
DISTI #
30Y7554
|
Newark | 10127720-102Glf-Minitek Pwr3.0 Ra Header/Tray Rohs Compliant: Yes |Amphenol Communications Solutions... more RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1890 Package Multiple: 315 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$0.5130 | Buy Now |
|
Onlinecomponents.com | Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - 600VAC/DC - Lockin... more RoHS: Compliant |
624 Partner Stock |
|
$0.5600 / $0.8530 | Buy Now |
|
Master Electronics | Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - 600VAC/DC - Lockin... more RoHS: Compliant |
624 Partner Stock |
|
$0.5600 / $0.8530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10127720-102GLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127720-102GLF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.732 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
This table gives cross-reference parts and alternative options found for 10127720-102GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-102GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10131319-1011100LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10127720-102GLF vs 10131319-1011100LF |
10131318-10211G0LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 10127720-102GLF vs 10131318-10211G0LF |
10127720-102GLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10127720-102GLF vs 10127720-102GLF |
10131319-1022100LF | Amphenol Communications Solutions | $0.6050 | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing. | 10127720-102GLF vs 10131319-1022100LF |
10127720-101LF | Amphenol FCi | $0.4255 | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10127720-102GLF vs 10127720-101LF |
43650-1024 | Molex | $3.5581 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | 10127720-102GLF vs 43650-1024 |
10136656-1031LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10127720-102GLF vs 10136656-1031LF |
10127720-101NLF | Amphenol FCi | Check for Price | Board Connector, | 10127720-102GLF vs 10127720-101NLF |
10137926-1012LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP, Tape and Reel with cap. | 10127720-102GLF vs 10137926-1012LF |
6643273-1 | TE Connectivity | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | 10127720-102GLF vs 6643273-1 |