-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X2610
|
Newark | Connector, Header, 10 Position, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Fci Minitek Pwr 3.0 10127720 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10127720-101LF RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 | Buy Now |
DISTI #
609-4853-ND
|
DigiKey | CONN HEADER R/A 10POS 3MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
967 In Stock |
|
$0.4421 / $0.8100 | Buy Now |
|
Future Electronics | Minitek® Pwr 3 mm 10 Position Dual Row Right Angle Non Compatible Header RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Lead time: 13 Weeks Container: Bag | 725Bag |
|
$0.3800 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray RoHS: Compliant |
1890 In Stock |
|
$0.3757 / $0.4444 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray RoHS: Compliant |
1890 In Stock |
|
$0.3757 / $0.4444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10127720-101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127720-101LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.732 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
This table gives cross-reference parts and alternative options found for 10127720-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10131319-10121GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10127720-101LF vs 10131319-10121GPLF |
10131319-1011100LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10127720-101LF vs 10131319-1011100LF |
10131319-10211GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10127720-101LF vs 10131319-10211GPLF |
10131319-10211G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10127720-101LF vs 10131319-10211G0LF |
10136656-1042LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10127720-101LF vs 10136656-1042LF |
10131318-10121G0LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | 10127720-101LF vs 10131318-10121G0LF |
10136656-1011LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10127720-101LF vs 10136656-1011LF |
10127720-102LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10127720-101LF vs 10127720-102LF |
10137926-1022LF | Amphenol FCi | Check for Price | Rectangular Power Connector, | 10127720-101LF vs 10137926-1022LF |
10136656-1021LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10127720-101LF vs 10136656-1021LF |