-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-061GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u\\ Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-162GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7549
|
Newark | 10127720-061Glf-Minitek Pwr3.0 Ra Header/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10127720-061GLF RoHS: Compliant Min Qty: 2790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 | Buy Now |
DISTI #
10127720-061GLF-ND
|
DigiKey | CONN PWR3.0 RA HEADER Min Qty: 2790 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3457 | Buy Now |
|
Future Electronics | Minitek® Pwr 3 mm 6 Position Dual Row Right Angle Glow Wire Compatible Header RoHS: Compliant pbFree: Yes Min Qty: 2790 Package Multiple: 465 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.2800 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1395 Partner Stock |
|
$0.3584 / $0.6818 | Buy Now |
DISTI #
10127720-061GLF
|
TME | Connector: wire-board, socket, male, Minitek® Pwr 3.0, 3mm, PIN: 6 Min Qty: 1 | 1310 |
|
$0.3510 / $0.6750 | Buy Now |
DISTI #
C1S227403541200
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 2790 |
|
$0.3250 / $0.7820 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1395 Partner Stock |
|
$0.3584 / $0.6818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10127720-061GLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127720-061GLF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.496 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
This table gives cross-reference parts and alternative options found for 10127720-061GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-061GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10127720-063LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10127720-061GLF vs 10127720-063LF |
10127720-064GLF | Amphenol Communications Solutions | $1.0640 | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | 10127720-061GLF vs 10127720-064GLF |
35180-3609 | Molex | $1.0606 | Rectangular Power Connector, 6 Contact(s), Male, | 10127720-061GLF vs 35180-3609 |
10137926-0632LF | Amphenol FCi | Check for Price | Rectangular Power Connector, | 10127720-061GLF vs 10137926-0632LF |
10131318-061110PLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 10127720-061GLF vs 10131318-061110PLF |
39-30-2062 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 10127720-061GLF vs 39-30-2062 |
10136656-0612LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, Non GW Compatible LCP, Tray packing. | 10127720-061GLF vs 10136656-0612LF |
0438100387 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 10127720-061GLF vs 0438100387 |
46007-7306 | Molex | $2.8545 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | 10127720-061GLF vs 46007-7306 |
10136656-0632LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10127720-061GLF vs 10136656-0632LF |