There are no models available for this part yet.
Overview of 10127720-023GLF by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-023GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, 15u\\ Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-162GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 10127720-023GLF by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN MTK 3.0 DR 02P RA HDR AU | 9160 |
|
RFQ |