Part Details for 10127720-021GLF by BURNDY
Overview of 10127720-021GLF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, 100u\\ Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-162GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 10127720-021GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27614607
|
Verical | Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray Min Qty: 55 Package Multiple: 1 Date Code: 1825 | Americas - 1580 |
|
$0.0989 | Buy Now |