Part Details for 10127720-021GLF by Amphenol FCi
Overview of 10127720-021GLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, 100u\\ Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-162GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 10127720-021GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_18802651
|
Arrow Electronics | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 2 positions Glow Wire Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Europe - 2700 |
|
$0.1957 / $0.2262 | Buy Now |
DISTI #
V99:2348_06399723
|
Arrow Electronics | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 2 positions Glow Wire Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1825 | Americas - 1580 |
|
$0.0989 | Buy Now |
DISTI #
BRG10127720-021GLF
|
Heilind Electronics | 10127720-021GLF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65703014
|
Verical | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 2 positions Glow Wire Compatible RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 5400 |
|
$0.2530 / $0.2740 | Buy Now |
DISTI #
BRG10127720-021GLF
|
Interstate Connecting Components | 10127720-021GLF-MINITEK PWR3.0 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 7020 |
|
RFQ |
Part Details for 10127720-021GLF
10127720-021GLF CAD Models
10127720-021GLF Part Data Attributes
|
10127720-021GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127720-021GLF
Amphenol FCi
Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.26 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 10127720-021GLF
This table gives cross-reference parts and alternative options found for 10127720-021GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-021GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10127720-021GLF vs 43160-7802 |
43160-1802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10127720-021GLF vs 43160-1802 |
HM3502E-H,-E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 10127720-021GLF vs HM3502E-H,-E |
0908580007 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-021GLF vs 0908580007 |
3-1376128-2 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 10127720-021GLF vs 3-1376128-2 |
46007-1402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10127720-021GLF vs 46007-1402 |
YPK26SV350BLU | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 10127720-021GLF vs YPK26SV350BLU |
46007-7302 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 10127720-021GLF vs 46007-7302 |
1837630000 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 10127720-021GLF vs 1837630000 |
IPBT-102-H1-T-S-RA-GP | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10127720-021GLF vs IPBT-102-H1-T-S-RA-GP |