Part Details for 10127716-24GLF by Amphenol FCi
Overview of 10127716-24GLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127716-24GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 24 Positions, GW Compatible Nylon66, Black Color. | |
10127716-20GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 20 Positions, GW Compatible Nylon66, Black Color. | |
10127716-161LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 16 Positions, Non GW Compatible Nylon66, Natural Color. |
Price & Stock for 10127716-24GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127716-24GLF
|
Heilind Electronics | 10127716-24GLF-MTK 3.0 DR 24 R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127716-24GLF
|
Interstate Connecting Components | 10127716-24GLF-MTK 3.0 DR 24 R | 0 |
|
Buy Now |