Part Details for 10127716-12LF by Amphenol FCi
Overview of 10127716-12LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127716-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127716-12LF
|
Heilind Electronics | 10127716-12LF-MINITEK PWR MINITEK PWR | Americas - 0 in Stock |
|
$0.1189 / $0.1250 | Buy Now |
|
Quest Components | 17 |
|
$0.5600 / $0.7000 | Buy Now | |
DISTI #
BRG10127716-12LF
|
Interstate Connecting Components | 10127716-12LF-MINITEK PWR MINITEK PWR | 0 |
|
$0.1189 / $0.1250 | Buy Now |
DISTI #
Amphenol FCI 10127716-12LF
|
PEI Genesis | MINITEK PWR3.0 REC HSG 12 POS | 2599 |
|
Buy Now |
Part Details for 10127716-12LF
10127716-12LF CAD Models
10127716-12LF Part Data Attributes:
|
10127716-12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127716-12LF
Amphenol FCi
Board Connector, 12 Contact(s), Female, Straight, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.326 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.742 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 40 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |