Part Details for 10127588-138TRLF by Amphenol Communications Solutions
Overview of 10127588-138TRLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55510-138TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 38 Positions, 2mm (0.079inch), Vertical. | |
55508-138TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 38 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 10127588-138TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y6949
|
Newark | 10127588-138Trlf/Reel Rohs Compliant: Yes |Amphenol Communications Solutions 10127588-138TRLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.4300 | Buy Now |
DISTI #
10127588-138TRLF-ND
|
DigiKey | CONN HEADER VERT 38POS 2MM Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4037 | Buy Now |