Datasheets
10127403-13H1400LF by:

Board Connector, Female, Straight, Solder Terminal, Locking, Receptacle,

Part Details for 10127403-13H1400LF by Amphenol FCi

Overview of 10127403-13H1400LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
10127403-13H1400LF Amphenol Communications Solutions PwrBlade® ULTRA,Vertical,Solder to Board,10HP33S
10127403-00H4200LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12S+2LP Vertical Through Hole
10127403-19H1400LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 6HP+12S Vertical Through Hole

Price & Stock for 10127403-13H1400LF

Part # Distributor Description Stock Price Buy
DISTI # BRG10127403-13H1400LF
Heilind Electronics 10127403-13H1400LF-PWRBLADE UL Americas - 0 in Stock
  • 1,120 $24.0986
$24.0986 Buy Now
DISTI # BRG10127403-13H1400LF
Interstate Connecting Components 10127403-13H1400LF-PWRBLADE UL 0
  • 1,120 $24.0986
$24.0986 Buy Now

Part Details for 10127403-13H1400LF

10127403-13H1400LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10127403-13H1400LF Part Data Attributes

10127403-13H1400LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10127403-13H1400LF Amphenol FCi Board Connector, Female, Straight, Solder Terminal, Locking, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .086-.098
Body Breadth 0.353 inch
Body Depth 0.433 inch
Body Length 3.553 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Filter Feature NO
Insertion Force-Max 1.0008 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Terminal Length 0.135 inch
Termination Type SOLDER
Withdrawl Force-Min .199882 N

10127403-13H1400LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10127403-13H1400LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10127403-13H1400LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10127403-13H1400LF would you like to use for your alert(s)?
  • Please alert me when 10127403-13H1400LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10127403-13H1400LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10127403-13H1400LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10127403-13H1400LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10127403-13H1400LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10127403-13H1400LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: