Part Details for 10127397-37N1000LF by Amphenol Corporation
Overview of 10127397-37N1000LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 4MP+15S+4HP STB | |
10127397-32H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 3HP+12S+3HP Right Angle, Through Hole | |
10127397-00H4121LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 15S+1HP+2LP+4HP Right Angle, Through Hole |
Price & Stock for 10127397-37N1000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127397-37N1000LF
|
Avnet Asia | FCI10127397-37N1000LF PB ULTRA DIP FOR P (Alt: 10127397-37N1000LF) RoHS: Compliant Min Qty: 1728 Package Multiple: 216 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |