Part Details for 1012660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1012660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1012660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3086
|
Newark | Blf 5.08Hc/04/180F Sn Bk Bx |Weidmuller 1012660000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.8300 | Buy Now |
DISTI #
281-2739-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
60 In Stock |
|
$2.4640 / $5.3700 | Buy Now |
DISTI #
1012660000
|
Avnet Americas | Conn Pluggable Terminal Block PL 4 POS 5.08mm Screw ST 18.5A Box (Alt: 1012660000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1012660000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/04/180F SN BK BX | 0 |
|
$2.4300 / $5.3600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 10 Factory Stock |
|
$2.4400 / $3.2100 | Buy Now |
DISTI #
1012660000
|
Avnet Americas | Conn Pluggable Terminal Block PL 4 POS 5.08mm Screw ST 18.5A Box (Alt: 1012660000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
1012660000
|
Avnet Americas | Conn Pluggable Terminal Block PL 4 POS 5.08mm Screw ST 18.5A Box (Alt: 1012660000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 10 Factory Stock |
|
$2.4400 / $3.2100 | Buy Now |