Part Details for 1012650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1012650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1012650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3085
|
Newark | Blf 5.08Hc/03/180F Sn Bk Bx |Weidmuller 1012650000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.7700 | Buy Now |
DISTI #
281-2738-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8081 / $4.1900 | Buy Now |
DISTI #
1012650000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box (Alt: 1012650000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1012650000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/03/180F SN BK BX RoHS: Compliant | 69 |
|
$1.8800 / $4.1800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 18.5A Box | 0 |
|
$1.8600 / $2.2800 | Buy Now |
DISTI #
1012650000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box (Alt: 1012650000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
1012650000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box (Alt: 1012650000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ |