Part Details for 10126495-2040LF by Amphenol Corporation
Overview of 10126495-2040LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51752-040LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 12S Vertical Receptacle. | |
10112359-2040LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 30 AWG, 4.0m, PVC jacket. | |
10123416-2040LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 6Gbps, Controller to Controller, 30AWG, 0.4meter. |
Price & Stock for 10126495-2040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10126495-2040LF
|
Avnet Americas | Cable Assembly Passive 0.4m 30AWG 72POS Mini-SAS HD to 72POS Mini-SAS HD - Bulk (Alt: 10126495-2040LF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |