Part Details for 10126113-143HLF by Honest Han
Overview of 10126113-143HLF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126113-143HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Shrouded vertical header ,Through Hole ,Single row , 43 Positions ,2.54mm (0.100in) Pitch. | |
10126113-115HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Shrouded vertical header ,Through Hole ,Single row , 15 Positions ,2.54mm (0.100in) Pitch. | |
10126113-104HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Shrouded vertical header ,Through Hole ,Single row , 4 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 10126113-143HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 3POS 2.54MM | 23926 |
|
RFQ |