-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2306
|
Newark | Micro D Sub Connector, 101 Series, Plug, 26, Idc/Idt, Cable Mount, Gold Plated Contacts Rohs Compliant: Yes |3M 10126-6000EC (Alternate Part Number: 04901690086403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$4.1600 / $7.1200 | Buy Now |
DISTI #
MPB26A-ND
|
DigiKey | CONN PLUG 26POS STR IDC Min Qty: 1 Lead time: 4 Weeks Container: Tray |
127 In Stock |
|
$4.8636 / $8.3400 | Buy Now |
DISTI #
7000007373
|
Avnet Americas | Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: 7000007373) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2307 / $4.8154 | Buy Now |
DISTI #
517-10126-6000EC
|
Mouser Electronics | D-Sub Micro-D Connectors 26P PLUG SHIELDED IDC WIREMOUNT RoHS: Compliant | 4726 |
|
$4.6200 / $7.4700 | Buy Now |
DISTI #
MMM7000007373
|
Heilind Electronics | 7000007373 JE150174868 26/MDR/WMPLUG/30MIN | Americas - 3975 in Stock |
|
$5.3744 / $6.8792 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 26 Contacts, Pin, 0.05 Pitch, IDC Terminal | 12 |
|
$10.4600 / $11.7675 | Buy Now |
DISTI #
10126-6000EC
|
TTI | D-Sub Micro-D Connectors 26P PLUG SHIELDED IDC WIREMOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1966 In Stock |
|
$5.1400 / $6.9700 | Buy Now |
DISTI #
MMM7000007373
|
Interstate Connecting Components | 7000007373 JE150174868 26/MDR/WMPLUG/30MIN | 795 |
|
$5.3744 / $6.8792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10126-6000EC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10126-6000EC
3M Interconnect
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | SHROUDED | |
Body Breadth | 0.36 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 10126-6000EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10126-6000EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
858-M026-C112-0013 | Telecom and Datacom Connector, 26 Contact(s), Male, IDC Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | 10126-6000EC vs 858-M026-C112-0013 |
52660-2611 | Telecom and Datacom Connector, 26 Contact(s), Male, IDC Terminal, Detent, Plug | Molex | 10126-6000EC vs 52660-2611 |
52316-2611 | Telecom and Datacom Connector, 26 Contact(s), Male, IDC Terminal, Plug | Molex | 10126-6000EC vs 52316-2611 |