-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 26 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126619-560012FLF | Amphenol Communications Solutions | HPCE R/A Receptacle 12S56P | |
10126226-A01002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.0m, 4 pair, 8 column, single pair cable assembly w/ low speed wires | |
101269330808203ALF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 16P20S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1295
|
Newark | Mdr Conn, R/A Rcpt, 26Pos, Solder, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Receptacle, Product Range:102 Series, No. Of Contacts:26Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Rohs Compliant: Yes |3M 10126-52B2PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$13.0900 / $21.0300 | Buy Now |
DISTI #
3M1807-ND
|
DigiKey | CONN PLUG 26POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2760 / $20.3500 | Buy Now |
DISTI #
55M1295
|
Avnet Americas | Conn SCSI PL 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 55M1295) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 103 Partner Stock |
|
$14.3500 / $21.0300 | Buy Now |
DISTI #
7000090369
|
Avnet Americas | Conn SCSI PL 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7000090369) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2811 / $13.4324 | Buy Now |
DISTI #
517-10126-52B2PC
|
Mouser Electronics | D-Sub Micro-D Connectors 26P BRDMNT PLUG R/A THRU HOLE SHIELDED RoHS: Not Compliant | 2 |
|
$13.0000 / $20.3500 | Buy Now |
DISTI #
MMM7000090369
|
Heilind Electronics | 7000090369 JE150344990 26/MDR/RC/RA/PLUG/GRNDLK/30MIN | Americas - 0 in Stock75 On Order |
|
$14.7609 / $15.2296 | Buy Now |
DISTI #
10126-52B2PC
|
TTI | D-Sub Micro-D Connectors 26P BRDMNT PLUG R/A THRU HOLE SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$12.2100 / $12.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10126-52B2PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10126-52B2PC
3M Interconnect
D Type Connector, 26 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (80) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL (80) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |