Part Details for 10125823-4018LF by Amphenol Corporation
Overview of 10125823-4018LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125823-4018LF | Amphenol Communications Solutions | CXP, Passive, 26 AWG, 10Gbps, CXP : 84 Position; QSFP : 38 Position, 24 Signal Pairs. | |
10125823-4020LF | Amphenol Communications Solutions | CXP, Passive, 26 AWG, 10Gbps, CXP : 84 Position; QSFP : 38 Position, 24 Signal Pairs. | |
88914-018LF | Amphenol Communications Solutions | Board-to-Board Keying System Keying Pin |
Price & Stock for 10125823-4018LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-101258234018LF
|
Mouser Electronics | Ethernet Cables / Networking Cables CXP, Passive, 26 AWG, 10Gbps, CXP : 84 Position, QSFP : 38 Position, 24 Signal Pairs. RoHS: Compliant | 0 |
|
$219.1000 | Order Now |