Part Details for 10125076-728001TLF by Amphenol FCi
Overview of 10125076-728001TLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125076-728001TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , Latch, 28 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10125076-728001TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10125076-728001TLF
|
Heilind Electronics | QHDR-10125076-728001TLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10125076-728001TLF
|
Interstate Connecting Components | QHDR-10125076-728001TLF | 0 |
|
Buy Now |