Part Details for 10124806-01113LF by Amphenol Corporation
Overview of 10124806-01113LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124806-01113LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-00106LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01116LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 10124806-01113LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10124806-01113LF
|
Avnet Americas | Conn DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole - Trays (Alt: 10124806-01113LF) RoHS: Compliant Min Qty: 1568 Package Multiple: 392 Container: Tray | 0 |
|
RFQ |