Part Details for 10124782-00002TLF by Amphenol Corporation
Overview of 10124782-00002TLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124782-00002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10124782-10111TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10124782-10112TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10124782-00002TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10124782-00002TLF
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: 10124782-00002TLF) RoHS: Compliant Min Qty: 9600 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-1012478200002TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge Conn Open End Vert Through Hole 98 Pos 100mm Pitch | 1639 |
|
$1.8600 / $3.2200 | Buy Now |