There are no models available for this part yet.
Overview of 10124677-0501S01LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124677-0542R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10124677-0221R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10124677-0222R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 10124677-0501S01LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC5674
|
Newark | Ddr4 288P Smt Assy-10124677-0501S01Lf / |Amphenol Communications Solutions 10124677-0501S01LF RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now | |
DISTI #
609-10124677-0501S01LF-ND
|
DigiKey | CONN SKT DIMM Min Qty: 1680 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9392 | Buy Now |