Part Details for 10124677-0201116LF by Amphenol Corporation
Results Overview of 10124677-0201116LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10124677-0201116LF Information
10124677-0201116LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124677-0542R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10124677-0221R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10124677-0222R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 10124677-0201116LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10124677-0201116LF
|
Avnet Asia | 10124677-0201116LF-DDR4 288P SMT ASSY (Alt: 10124677-0201116LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 10124677-0201116LF
10124677-0201116LF CAD Models
10124677-0201116LF Part Data Attributes
|
10124677-0201116LF
Amphenol Corporation
Buy Now
|
Compare Parts:
10124677-0201116LF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |