Part Details for 10124632-1050001LF by Amphenol Communications Solutions
Overview of 10124632-1050001LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124632-1031107LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10124632-1000007LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10124632-1001107LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 10124632-1050001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3817
|
Newark | Ddr4 288P Th Assy-10124632-1050001Lf / |Amphenol Communications Solutions 10124632-1050001LF RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
609-10124632-1050001LF-ND
|
DigiKey | CONN SKT DIMM Min Qty: 1960 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1801 | Buy Now |