Datasheets
10124632-0233305TL by:

Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject

Part Details for 10124632-0233305TL by Amphenol FCi

Overview of 10124632-0233305TL by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 10124632-0233305TL

10124632-0233305TL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10124632-0233305TL Part Data Attributes

10124632-0233305TL Amphenol FCi
Buy Now Datasheet
Compare Parts:
10124632-0233305TL Amphenol FCi Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.253 inch
Body Depth 0.571 inch
Body Length 5.591 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 707VAC V
Durability 25 Cycles
Filter Feature NO
Insulation Resistance 1000000 Ω
Insulator Color YELLOW
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.033 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.6 mm
Plating Thickness 15u inch
Rated Current (Signal) 0.75 A
Reference Standard UL
Terminal Length 0.094 inch
Terminal Pitch 0.85 mm
Termination Type SOLDER
Total Number of Contacts 288
UL Flammability Code 94V-0

Alternate Parts for 10124632-0233305TL

This table gives cross-reference parts and alternative options found for 10124632-0233305TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124632-0233305TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10124632-3230307LF Card Edge Connector, Amphenol Communications Solutions 10124632-0233305TL vs 10124632-3230307LF
10124632-3230306TL Card Edge Connector, Amphenol FCi 10124632-0233305TL vs 10124632-3230306TL
10124632-323330GLF Card Edge Connector, Amphenol Communications Solutions 10124632-0233305TL vs 10124632-323330GLF
10124632-1231305LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions 10124632-0233305TL vs 10124632-1231305LF
10124632-1230304LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Locking, Natural Insulator, Amphenol Communications Solutions 10124632-0233305TL vs 10124632-1230304LF
10124632-1230305TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0233305TL vs 10124632-1230305TL
10124632-0233307LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0233307LF
10124632-1231304LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 10124632-0233305TL vs 10124632-1231304LF
10124632-3230305TL Card Edge Connector, Amphenol FCi 10124632-0233305TL vs 10124632-3230305TL
10124632-3231303TL Card Edge Connector, Amphenol FCi 10124632-0233305TL vs 10124632-3231303TL
Part Number Description Manufacturer Compare
10124632-0033G15LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0033G15LF
10124632-0233C01TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0233C01TL
10124632-0233301TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0233301TL
10124632-0133M17TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0133M17TL
10124632-0033011LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0033011LF
10124632-0233915LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0233915LF
10124632-0233B07TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Amphenol Communications Solutions 10124632-0233305TL vs 10124632-0233B07TL
10124632-0233007LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Amphenol Communications Solutions 10124632-0233305TL vs 10124632-0233007LF
10124632-0233C05TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0233C05TL
10124632-0233017LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0233305TL vs 10124632-0233017LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10124632-0233305TL by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10124632-0233305TL by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10124632-0233305TL would you like to use for your alert(s)?
  • Please alert me when 10124632-0233305TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10124632-0233305TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10124632-0233305TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10124632-0233305TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10124632-0233305TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10124632-0233305TL by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: