Datasheets
10124632-0161C13LF by: Amphenol FCi

Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator

Part Details for 10124632-0161C13LF by Amphenol FCi

Overview of 10124632-0161C13LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 10124632-0161C13LF

10124632-0161C13LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10124632-0161C13LF Part Data Attributes

10124632-0161C13LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10124632-0161C13LF Amphenol FCi Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.253 inch
Body Depth 0.571 inch
Body Length 5.591 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn)
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 707VAC V
Durability 25 Cycles
Filter Feature NO
Insulation Resistance 1000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.033 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.6 mm
Plating Thickness 30u inch
Rated Current (Signal) 0.75 A
Reference Standard UL
Terminal Length 0.11 inch
Terminal Pitch 0.85 mm
Termination Type SOLDER
Total Number of Contacts 288
UL Flammability Code 94V-0

Alternate Parts for 10124632-0161C13LF

This table gives cross-reference parts and alternative options found for 10124632-0161C13LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124632-0161C13LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10124632-0162C14LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0161C13LF vs 10124632-0162C14LF
10124632-0163C14TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0161C13LF vs 10124632-0163C14TL
10124632-0162C11TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0161C13LF vs 10124632-0162C11TL
10124632-0160C15LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0160C15LF
10124632-0162C16LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0161C13LF vs 10124632-0162C16LF
10124632-0162C13LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0161C13LF vs 10124632-0162C13LF
10124632-0161C15LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0161C15LF
10124632-0162C14TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0161C13LF vs 10124632-0162C14TL
10124632-0160C13TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0160C13TL
10124632-0163C13TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0161C13LF vs 10124632-0163C13TL
Part Number Description Manufacturer Compare
10124632-0161516LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0161516LF
10124632-0061G16TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0061G16TL
10124632-0261C04LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0261C04LF
10124632-0061216TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0061216TL
10124632-0061B16TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0061B16TL
10124632-0161C03LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0161C03LF
10124632-0061416TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0061416TL
10124632-0061306LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0061306LF
10124632-0261003TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0261003TL
10124632-0161313LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0161C13LF vs 10124632-0161313LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10124632-0161C13LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10124632-0161C13LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10124632-0161C13LF would you like to use for your alert(s)?
  • Please alert me when 10124632-0161C13LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10124632-0161C13LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10124632-0161C13LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10124632-0161C13LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10124632-0161C13LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10124632-0161C13LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: