10124632-0052P14LF
Description: Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject,

Overview of 10124632-0052P14LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10124632-1031107LF Amphenol Communications Solutions DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch
10124632-1000007LF Amphenol Communications Solutions DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch
10124632-1001107LF Amphenol Communications Solutions DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch

CAD Models for 10124632-0052P14LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10124632-0052P14LF by Amphenol Communications Solutions

10124632-0052P14LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.256 inch
Body Length
5.591 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Termination
Matte Tin (Sn)
Contact Material
COPPER ALLOY
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
700VAC V
Durability
25 Cycles
Filter Feature
NO
Insulation Resistance
1000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.033 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
65 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Length
0.116 inch
Terminal Pitch
1.7018 mm
Termination Type
SOLDER
Total Number of Contacts
288
Want to compare parts?
  1. 10124632-0052P14LF
    Amphenol Communications Solutions
    Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject,
    VS

Alternate Parts for 10124632-0052P14LF

This table gives cross-reference parts and alternative options found for 10124632-0052P14LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124632-0052P14LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10124632-0052P15TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0052P14LF vs 10124632-0052P15TL
10124632-0051P11LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Amphenol Communications Solutions 10124632-0052P14LF vs 10124632-0051P11LF
10124632-0053P15TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0052P14LF vs 10124632-0053P15TL
10124632-0050P17LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0052P14LF vs 10124632-0050P17LF
10124632-0052P11TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0052P14LF vs 10124632-0052P11TL
10124632-0052P11LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Amphenol Communications Solutions 10124632-0052P14LF vs 10124632-0052P11LF
10124632-0051P11LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0052P14LF vs 10124632-0051P11LF
10124632-0050P14LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0052P14LF vs 10124632-0050P14LF
10124632-0051P14TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Amphenol Communications Solutions 10124632-0052P14LF vs 10124632-0051P14TL
10124632-0052P15TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Amphenol Communications Solutions 10124632-0052P14LF vs 10124632-0052P15TL
Part Number Description Manufacturer Compare
10124632-0050P14TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator, Amphenol Communications Solutions 10124632-0052P14LF vs 10124632-0050P14TL
10124632-0051P15TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Amphenol Communications Solutions 10124632-0052P14LF vs 10124632-0051P15TL
10124632-0051P17LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0052P14LF vs 10124632-0051P17LF
10124632-0052P15LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0052P14LF vs 10124632-0052P15LF
10124632-0053P16LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0052P14LF vs 10124632-0053P16LF
10124632-0052P14LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0052P14LF vs 10124632-0052P14LF
10124632-0052P11LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Amphenol Communications Solutions 10124632-0052P14LF vs 10124632-0052P11LF
10124632-0052P11TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Amphenol Communications Solutions 10124632-0052P14LF vs 10124632-0052P11TL
10124632-0050P15LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0052P14LF vs 10124632-0050P15LF
10124632-0050P14TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0052P14LF vs 10124632-0050P14TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10124632-0052P14LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10124632-0052P14LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10124632-0052P14LF would you like to use for your alert(s)?
  • Please alert me when 10124632-0052P14LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10124632-0052P14LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10124632-0052P14LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10124632-0052P14LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10124632-0052P14LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10124632-0052P14LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: