10124632-0031A16LF
Amphenol FCi
Description: Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator

Overview of 10124632-0031A16LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10124632-1031107LF Amphenol Communications Solutions DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch
10124632-1000007LF Amphenol Communications Solutions DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch
10124632-1001107LF Amphenol Communications Solutions DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch

CAD Models for 10124632-0031A16LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10124632-0031A16LF by Amphenol FCi

10124632-0031A16LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.253 inch
Body Depth
0.571 inch
Body Length
5.591 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
707VAC V
Durability
25 Cycles
Filter Feature
NO
Insulation Resistance
1000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.033 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.6 mm
Plating Thickness
30u inch
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Length
0.094 inch
Terminal Pitch
0.85 mm
Termination Type
SOLDER
Total Number of Contacts
288
UL Flammability Code
94V-0
Want to compare parts?
  1. 10124632-0031A16LF
    Amphenol FCi
    Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
    VS

Alternate Parts for 10124632-0031A16LF

This table gives cross-reference parts and alternative options found for 10124632-0031A16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124632-0031A16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10124632-0032A16LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0031A16LF vs 10124632-0032A16LF
10124632-0031A15LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0031A15LF
10124632-0032A16TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0031A16LF vs 10124632-0032A16TL
10124632-0031A13TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0031A13TL
10124632-0030A13TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0030A13TL
10124632-0031A14TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0031A14TL
10124632-0030A14LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0030A14LF
10124632-0030A14TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0030A14TL
10124632-0032A15TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject Amphenol FCi 10124632-0031A16LF vs 10124632-0032A15TL
10124632-0030A11LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0030A11LF
Part Number Description Manufacturer Compare
10124632-0231G14TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0231G14TL
10124632-0131G13TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0131G13TL
10124632-0131514TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0131514TL
10124632-0031513TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0031513TL
10124632-0131414TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0131414TL
10124632-0031913LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0031913LF
10124632-0031206TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0031206TL
10124632-0031B06TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0031B06TL
10124632-0231M13LF Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0231M13LF
10124632-0131506TL Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator Amphenol FCi 10124632-0031A16LF vs 10124632-0131506TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10124632-0031A16LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10124632-0031A16LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10124632-0031A16LF would you like to use for your alert(s)?
  • Please alert me when 10124632-0031A16LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10124632-0031A16LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10124632-0031A16LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10124632-0031A16LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10124632-0031A16LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10124632-0031A16LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: