There are no models available for this part yet.
Overview of 10124632-0011305TL by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124632-1031107LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10124632-1000007LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10124632-1001107LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
CAD Models for 10124632-0011305TL by Amphenol FCi
Part Data Attributes for 10124632-0011305TL by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.253 inch
|
Body Depth
|
0.571 inch
|
Body Length
|
5.591 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
707VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.033 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.6 mm
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
0.75 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
0.85 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
288
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10124632-0011305TL
This table gives cross-reference parts and alternative options found for 10124632-0011305TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124632-0011305TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10124632-1013307TL | Card Edge Connector, | Amphenol FCi | 10124632-0011305TL vs 10124632-1013307TL |
10124632-0013306LF | Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject | Amphenol FCi | 10124632-0011305TL vs 10124632-0013306LF |
10124632-1010307TL | Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator | Amphenol FCi | 10124632-0011305TL vs 10124632-1010307TL |
10124632-0010306LF | Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator | Amphenol FCi | 10124632-0011305TL vs 10124632-0010306LF |
10124632-3013301LF | Card Edge Connector, | Amphenol FCi | 10124632-0011305TL vs 10124632-3013301LF |
10124632-0012307LF | Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject | Amphenol FCi | 10124632-0011305TL vs 10124632-0012307LF |
10124632-3011301LF | Card Edge Connector, | Amphenol FCi | 10124632-0011305TL vs 10124632-3011301LF |
10124632-1013307TL | Card Edge Connector, | Amphenol Communications Solutions | 10124632-0011305TL vs 10124632-1013307TL |
10124632-0012306LF | Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, 0.033 inch Pitch, Solder Terminal, Latch & Eject | Amphenol FCi | 10124632-0011305TL vs 10124632-0012306LF |
10124632-1013303LF | Card Edge Connector, | Amphenol FCi | 10124632-0011305TL vs 10124632-1013303LF |