Part Details for 10124151-101LF by Amphenol FCi
Overview of 10124151-101LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101LFDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101LFDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101LFDFB#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 10124151-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23835833
|
Arrow Electronics | AirMax VS2®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header,small press-fit, 1 side plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1347 | Americas - 48 |
|
$5.1340 | Buy Now |
DISTI #
34831360
|
Verical | AirMax VS2®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header,small press-fit, 1 side plating RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1347 | Americas - 48 |
|
$5.1340 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for 10124151-101LF
10124151-101LF CAD Models
10124151-101LF Part Data Attributes
|
10124151-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10124151-101LF
Amphenol FCi
Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.976 inch | |
Body Depth | 1.496 inch | |
Body Length | 0.862 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BLADE PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.049 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 10124151-101LF
This table gives cross-reference parts and alternative options found for 10124151-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124151-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10124151-102 | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator | Amphenol FCi | 10124151-101LF vs 10124151-102 |
10124151-101 | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator | Amphenol FCi | 10124151-101LF vs 10124151-101 |
10123529-102 | Board Connector, 150 Contact(s), 15 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator | Amphenol FCi | 10124151-101LF vs 10123529-102 |