Part Details for 10124081-21000LF by Amphenol FCi
Overview of 10124081-21000LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133343-21000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 8LP with latch and screw | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
10137807-21000LF | Amphenol Communications Solutions | HPCE CTB R/A HEADER 4HP8S |
Price & Stock for 10124081-21000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10124081-21000LF
|
Heilind Electronics | HPCE CTB RAH 4LP LATCH-1012408 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10124081-21000LF
|
Interstate Connecting Components | HPCE CTB RAH 4LP LATCH-1012408 | 0 |
|
Buy Now |