There are no models available for this part yet.
Overview of 10123N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 10123N by YAGEO Corporation
Part Data Attributes for 10123N by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
10K
|
JESD-30 Code
|
R-PDIP-T16
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
4
|
Number of Functions
|
3
|
Number of Ports
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
4.8 ns
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for 10123N
This table gives cross-reference parts and alternative options found for 10123N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10123N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10123F | Bus Driver, 10K Series, 3-Func, 4-Bit, Inverted Output, ECL, CDIP16 | YAGEO Corporation | 10123N vs 10123F |
10123PC | Bus Driver, 10K Series, 3-Func, 1-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 10123N vs 10123PC |
MC10123L | 10K SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | 10123N vs MC10123L |
MC10123P | 10K SERIES, TRIPLE 1-BIT DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10123N vs MC10123P |
10123N | 10123N | NXP Semiconductors | 10123N vs 10123N |
10123DC | Bus Driver, 10K Series, 3-Func, 1-Bit, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10123N vs 10123DC |
10123F | 10123F | NXP Semiconductors | 10123N vs 10123F |
MC10H123L | 10H SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 10123N vs MC10H123L |
MC10123L | Bus Driver, 10K Series, 3-Func, 1-Bit, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 10123N vs MC10123L |
MC10123P | Bus Driver, 10K Series, 3-Func, 1-Bit, True Output, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 10123N vs MC10123P |