Part Details for 10123500-454003TLF by Amphenol FCi
Overview of 10123500-454003TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123500-400003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header,Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
10123500-412001TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header,Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 10123500-454003TLF
10123500-454003TLF CAD Models
10123500-454003TLF Part Data Attributes
|
10123500-454003TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10123500-454003TLF
Amphenol FCi
Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.483 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 54 |
Alternate Parts for 10123500-454003TLF
This table gives cross-reference parts and alternative options found for 10123500-454003TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10123500-454003TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10123500-654003TLF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-454003TLF vs 10123500-654003TLF |
10123500-454003 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-454003TLF vs 10123500-454003 |
10123500-154003TLF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 10123500-454003TLF vs 10123500-154003TLF |
10123500-454003A | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-454003TLF vs 10123500-454003A |
10123500-654003LF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-454003TLF vs 10123500-654003LF |
10123500-554003TLF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-454003TLF vs 10123500-554003TLF |
10123500-454003LF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-454003TLF vs 10123500-454003LF |
10123500-254003ALF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-454003TLF vs 10123500-254003ALF |
10123500-354003TLF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 10123500-454003TLF vs 10123500-354003TLF |
10123500-654003LF | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 10123500-454003TLF vs 10123500-654003LF |