Part Details for 10123500-212001ALF by Amphenol Communications Solutions
Overview of 10123500-212001ALF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123500-400003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header,Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
10123500-412001TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header,Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 10123500-212001ALF
10123500-212001ALF CAD Models
10123500-212001ALF Part Data Attributes
|
10123500-212001ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10123500-212001ALF
Amphenol Communications Solutions
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.353 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 12 |
Alternate Parts for 10123500-212001ALF
This table gives cross-reference parts and alternative options found for 10123500-212001ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10123500-212001ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10123500-412001LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 10123500-212001ALF vs 10123500-412001LF |
10123500-412002TLF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-212001ALF vs 10123500-412002TLF |
10123500-312002ALF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 10123500-212001ALF vs 10123500-312002ALF |
10123500-512002LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 10123500-212001ALF vs 10123500-512002LF |
10123500-212002LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 10123500-212001ALF vs 10123500-212002LF |
10123500-612001LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | Amphenol Communications Solutions | 10123500-212001ALF vs 10123500-612001LF |
10123500-512001LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-212001ALF vs 10123500-512001LF |
10123500-612002LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-212001ALF vs 10123500-612002LF |
10123500-112001LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-212001ALF vs 10123500-112001LF |
10123500-212002LF | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Amphenol FCi | 10123500-212001ALF vs 10123500-212002LF |