There are no models available for this part yet.
Overview of 10123401-2060LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123401-2060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 0.6meter. | |
10123401-2090LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 0.9meter. | |
10123401-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 0.7meter. |
Price & Stock for 10123401-2060LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10123401-2060LF-ND
|
DigiKey | CONN RCPT SAS R/A Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3856 | Buy Now |
CAD Models for 10123401-2060LF by Amphenol Communications Solutions
Part Data Attributes for 10123401-2060LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Pin Count
|
36 position
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|