Part Details for 10123196-300S030 by Amphenol Communications Solutions
Overview of 10123196-300S030 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10123196-300S030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5201
|
Newark | Cable Assembly |Amphenol Communications Solutions 10123196-300S030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.2800 / $419.5800 | Buy Now |
DISTI #
2266-10123196-300S030-ND
|
DigiKey | 10123196-300S030 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$591.7800 / $642.1200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly OFNP 30m Mini-SAS PL Bag RoHS: Compliant |
5 Partner Stock |
|
$583.4800 / $607.7900 | Buy Now |
DISTI #
C1S227401414878
|
Chip1Stop | Cable Assembly OFNP 30m Mini-SAS PL Bag RoHS: Compliant | 5 |
|
$602.0000 / $627.0000 | Buy Now |
|
Master Electronics | Cable Assembly OFNP 30m Mini-SAS PL Bag RoHS: Compliant |
5 Partner Stock |
|
$583.4800 / $607.7900 | Buy Now |