Part Details for 1012318 by Phoenix Contact
Overview of 1012318 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1012318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7091
|
Newark | Relay Socket, 24V, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:5Pins, Current Rating:-, Voltage Rating:24V, Product Range:Plc-Bsc Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1012318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0300 / $16.2900 | Buy Now |
DISTI #
000000000005811189
|
Sager | Fixed Terminal Blocks PLC-BSC- 24DC/21HC/H | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Relay base | 550 |
|
RFQ |
Part Details for 1012318
1012318 CAD Models
1012318 Part Data Attributes
|
1012318
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1012318
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |