Part Details for 10123162-11JLF by Amphenol FCi
Overview of 10123162-11JLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123162-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Right Guide Pin. | |
10123162-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Left Guide Pin. | |
10123162-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, No Guide Pin. |
Price & Stock for 10123162-11JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27481465
|
Arrow Electronics | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Right Guide Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 136 |
|
$26.7145 / $26.8755 | Buy Now |
DISTI #
V99:2348_17685224
|
Arrow Electronics | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Right Guide Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1649 | Americas - 2 |
|
Buy Now |
Part Details for 10123162-11JLF
10123162-11JLF CAD Models
10123162-11JLF Part Data Attributes
|
10123162-11JLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10123162-11JLF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |