Part Details for 10123069-101ALF by Hongxing Electrical Ltd
Overview of 10123069-101ALF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98400-101ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch. | |
95678-101ALF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port | |
10018783-10101ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10123069-101ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | HEADER BERGSTIK STR | 20704 |
|
RFQ |