There are no models available for this part yet.
Overview of 10122769-101LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10122769-101LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10122769-101LF
|
Heilind Electronics | VS2 3X6 VH ST 2S WC | Americas - 270 in Stock |
|
$8.2126 / $10.6590 | Buy Now | |
DISTI #
30690302
|
Verical | AirMax VS2®, Backplane Connectors, Header, Vertical, Standard Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1404 |
|
$6.3300 / $6.8200 | Buy Now | |
DISTI #
69882566
|
Verical | AirMax VS2®, Backplane Connectors, Header, Vertical, Standard Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1344 |
|
$6.3300 / $6.8200 | Buy Now | |
DISTI #
BRG10122769-101LF
|
Interstate Connecting Components | VS2 3X6 VH ST 2S WC | 90 |
|
$8.2126 / $10.6590 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3572 |
|
RFQ |
CAD Models for 10122769-101LF by Amphenol FCi
Part Data Attributes for 10122769-101LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Amphenol
|
Body Breadth
|
0.724 inch
|
Body Depth
|
0.49 inch
|
Body Length
|
0.469 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
35 mΩ
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
.4448 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.055 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
9
|
Number of Rows Loaded
|
15
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.397 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.063 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
54
|
Withdrawl Force-Min
|
.14734 N
|
Related Parts for 10122769-101LF
-
10082378-10103TLFHeaders and Edge Type Connectors
-
10114827-002LFTerminals and Terminal Blocks
-
ERJ3EKF19R1VFixed Resistors
-
10037912-104LFAssembly Items
-
10028917-001LFPower Connectors
-
10120666-101LFTelecom and Datacom Connectors
-
10126-3000PED Type Connectors
-
101190-002Other Interconnects
-
MAX5921AESAPower Management Circuits