Part Details for 1012271 by Phoenix Contact
Overview of 1012271 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1012271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7997
|
Newark | Terminal Block, Pluggable, 7Ways, 18Awg Rohs Compliant: Yes |Phoenix Contact 1012271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$0.9170 / $1.4500 | Buy Now |
DISTI #
277-18477-ND
|
DigiKey | TERM BLOCK PLUG 7POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$0.6000 | Buy Now |
DISTI #
651-1012271
|
Mouser Electronics | Pluggable Terminal Blocks MCC 0,5/ 7-ST-2,54 RoHS: Compliant | 0 |
|
$0.5680 / $0.7200 | Order Now |
DISTI #
71557762
|
RS | PCB Plug Crimp 2.54mm 18AWG 160V 6A 7 Position Combicon Control Series | Phoenix Contact 1012271 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 7 - pitch: 2.54 mm - connection method: Crimp connection - color: black RoHS: Compliant | 0 |
|
$0.5780 / $0.8300 | Buy Now |
DISTI #
000000000005971104
|
Sager | Pluggable Terminal Blocks MCC 0,5/ 7-ST-2,54 Min Qty: 100 | 0 |
|
$0.7280 / $0.8493 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 7 - pitch: 2.54 mm - connection method: Crimp connection - color: black RoHS: Compliant | 0 |
|
$0.5780 / $0.8300 | Buy Now |
Part Details for 1012271
1012271 CAD Models
1012271 Part Data Attributes
|
1012271
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1012271
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |