Part Details for 10122297-112003LF by Amphenol FCi
Overview of 10122297-112003LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122297-112003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , Polarized, 12 Positions, 2.54mm (0.100in) Pitch | |
10122297-210007LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , Polarized, 10 Positions, 2.54mm (0.100in) Pitch | |
10122297-212001LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , Polarized, 12 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10122297-112003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10122297-112003LF
|
Heilind Electronics | OEM ITEM 578-5NNF-BERGSTIK R/A | Americas - 0 in Stock |
|
$0.7058 / $0.7174 | Buy Now |
DISTI #
BRG10122297-112003LF
|
Interstate Connecting Components | OEM ITEM 578-5NNF-BERGSTIK R/A | 0 |
|
$0.7058 / $0.7174 | Buy Now |
Part Details for 10122297-112003LF
10122297-112003LF CAD Models
10122297-112003LF Part Data Attributes
|
10122297-112003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10122297-112003LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |