Part Details for 10122166-B by Kostal GmbH & Co KG
Overview of 10122166-B by Kostal GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10122166-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10122166-B
|
Mouser Electronics | Automotive Connectors SPACER SLEEVE (50MM) RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
DISTI #
10122166-B
|
TTI | Automotive Connectors SPACER SLEEVE (50MM) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 247 In Stock |
|
Buy Now |