10122164-105LF
Description: Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal

Overview of 10122164-105LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10122164-105LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10122164-105LF by Amphenol FCi

10122164-105LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Body Breadth
1.055 inch
Body Depth
0.49 inch
Body Length
0.913 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S2P10
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
130 mΩ
Contact Style
BLADE PIN-SKT
Durability
200 Cycles
Insertion Force-Max
.4448 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
85 °C
Rated Current (Signal)
0.25 A
Reference Standard
UL
Terminal Length
0.063 inch
Termination Type
PRESS FIT
Total Number of Contacts
12
Withdrawl Force-Min
.14734 N
Want to compare parts?
  1. 10122164-105LF
    Amphenol FCi
    Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10122164-105LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10122164-105LF by Amphenol FCi

  • Please alert me when 10122164-105LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10122164-105LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10122164-105LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10122164-105LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10122164-105LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10122164-105LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: