Part Details for 1012200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1012200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1012200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7830
|
Newark | Terminal Block, Fused, 20-8Awg, 1X1/4In, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:6.3A, Rated Voltage:300V, Colour:Beige Rohs Compliant: Yes |Weidmuller 1012200000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $15.8400 | Buy Now |
DISTI #
281-4213-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-20AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7019 / $13.3300 | Buy Now |
DISTI #
1012200000
|
Avnet Americas | Conn DIN Rail Fused 2 POS Screw ST 6.3A - Bulk (Alt: 1012200000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.7019 / $11.1766 | Buy Now |
DISTI #
470-1012200000
|
Mouser Electronics | DIN Rail Terminal Blocks 6/LD 30-70VAC/DC RoHS: Compliant | 105 |
|
$9.9900 / $13.6100 | Buy Now |
|
Onlinecomponents.com | Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 6.3A RoHS: Compliant |
229 In Stock 46 Factory Stock |
|
$9.4600 / $12.3000 | Buy Now |
DISTI #
78454877
|
Verical | Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 6.3A RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2403 | Americas - 220 |
|
$12.6424 / $15.8505 | Buy Now |
DISTI #
1012200000
|
Avnet Americas | Conn DIN Rail Fused 2 POS Screw ST 6.3A - Bulk (Alt: 1012200000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.7019 / $11.1766 | Buy Now |
DISTI #
1012200000
|
Avnet Abacus | Conn DIN Rail Fused 2 POS Screw ST 6.3A (Alt: 1012200000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$7.5000 / $11.5400 | Buy Now |
DISTI #
1537724
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.1572 | Buy Now |