Datasheets
10121750-0722014LF by:

Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal,

Part Details for 10121750-0722014LF by Amphenol Communications Solutions

Overview of 10121750-0722014LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 10121750-0722014LF

10121750-0722014LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10121750-0722014LF Part Data Attributes

10121750-0722014LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
10121750-0722014LF Amphenol Communications Solutions Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 6.35
Body Breadth 0.57 inch
Body Depth 0.93 inch
Body Length 4.64 inch
Connector Type BOARD CONNECTOR
Contact Arrangement S88P8
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts YES
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
PCB Contact Row Spacing 2.54 mm
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 96
UL Flammability Code 94V-0

Alternate Parts for 10121750-0722014LF

This table gives cross-reference parts and alternative options found for 10121750-0722014LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10121750-0722014LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10121750-0722015LF Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 10121750-0722014LF vs 10121750-0722015LF
10121750-0722017LF Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Communications Solutions 10121750-0722014LF vs 10121750-0722017LF
10121750-0722011LF Board Connector Amphenol FCi 10121750-0722014LF vs 10121750-0722011LF
10121750-0722016LF Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 10121750-0722014LF vs 10121750-0722016LF
10121750-0722014LF Board Connector Amphenol FCi 10121750-0722014LF vs 10121750-0722014LF
10121750-0722012LF Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 10121750-0722014LF vs 10121750-0722012LF
10121750-0722017LF Board Connector Amphenol FCi 10121750-0722014LF vs 10121750-0722017LF
10121750-0722018LF Board Connector Amphenol FCi 10121750-0722014LF vs 10121750-0722018LF
10121750-0722016LF Board Connector Amphenol FCi 10121750-0722014LF vs 10121750-0722016LF
10121750-0722018LF Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Communications Solutions 10121750-0722014LF vs 10121750-0722018LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10121750-0722014LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10121750-0722014LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10121750-0722014LF would you like to use for your alert(s)?
  • Please alert me when 10121750-0722014LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10121750-0722014LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10121750-0722014LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10121750-0722014LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10121750-0722014LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10121750-0722014LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: