Part Details for 10121750-0018277LF by Amphenol Communications Solutions
Overview of 10121750-0018277LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121750-0802081LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 8HP+2S+8HP Right Angle, Header. |
Part Details for 10121750-0018277LF
10121750-0018277LF CAD Models
10121750-0018277LF Part Data Attributes
|
10121750-0018277LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10121750-0018277LF
Amphenol Communications Solutions
Board Connector, 99 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | |
Body Breadth | 0.57 inch | |
Body Depth | 0.93 inch | |
Body Length | 8.99 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S72P27 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 99 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10121750-0018277LF
This table gives cross-reference parts and alternative options found for 10121750-0018277LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10121750-0018277LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10121750-0018272LF | Board Connector | Amphenol FCi | 10121750-0018277LF vs 10121750-0018272LF |
10121750-0018275LF | Board Connector, 99 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10121750-0018277LF vs 10121750-0018275LF |
10121750-0018273LF | Board Connector, 99 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 10121750-0018277LF vs 10121750-0018273LF |
10121750-0018272LF | Board Connector, 99 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10121750-0018277LF vs 10121750-0018272LF |
10121750-0018274LF | Board Connector | Amphenol FCi | 10121750-0018277LF vs 10121750-0018274LF |
10121750-0018274LF | Board Connector, 99 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 10121750-0018277LF vs 10121750-0018274LF |
10121750-0018271LF | Board Connector, 99 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10121750-0018277LF vs 10121750-0018271LF |
10121750-0018278LF | Board Connector | Amphenol FCi | 10121750-0018277LF vs 10121750-0018278LF |
10121750-0018276LF | Board Connector | Amphenol FCi | 10121750-0018277LF vs 10121750-0018276LF |
10121750-0018271LF | Board Connector | Amphenol FCi | 10121750-0018277LF vs 10121750-0018271LF |