Part Details for 10121178-4030LF by Amphenol Communications Solutions
Overview of 10121178-4030LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121178-4030LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket | |
10121178-4015LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 1.5 m, PVC jacket |
Price & Stock for 10121178-4030LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-10121178-4030LF-ND
|
DigiKey | QSFP-EDR PASSIVE 26AWG 3M Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$173.1300 / $195.6900 | Buy Now |
DISTI #
10121178-4030LF-ND
|
DigiKey | QSFP-EDR PASSIVE 26AWG 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.4675 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Passive 3m 26AWG 38 POS QSFP+ to 38 POS QSFP+ PL-PL RoHS: Compliant |
47 Partner Stock |
|
$166.6400 / $201.8000 | Buy Now |
DISTI #
10121178-4030LF
|
IBS Electronics | Ethernet Cables / Networking Cables Qsfp+, Cable Assy Min Qty: 1 Package Multiple: 1 | 0 |
|
$208.3010 / $235.4330 | Buy Now |
|
Master Electronics | Cable Assembly Passive 3m 26AWG 38 POS QSFP+ to 38 POS QSFP+ PL-PL RoHS: Compliant |
47 Partner Stock |
|
$166.6400 / $201.8000 | Buy Now |
Part Details for 10121178-4030LF
10121178-4030LF CAD Models
10121178-4030LF Part Data Attributes
|
10121178-4030LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10121178-4030LF
Amphenol Communications Solutions
QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.0 m, PVC jacket
|
Part Life Cycle Code | Active | |
Pin Count | 38 position | |
Reach Compliance Code | unknown | |
Samacsys Description | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.0 m, PVC jacket | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Samacsys Modified On | 2023-10-15 19:13:55 | |
Category CO2 Kg | 10.5 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Connector Support Type | CABLE ASSEMBLY |