Part Details for 10121067-1019LF by Amphenol Corporation
Overview of 10121067-1019LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121067-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Vertical Header, No Guide Pin. | |
10121067-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Vertical Header, Right Guide Pin. | |
10121067-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Vertical Header, Left Guide Pin. |
Price & Stock for 10121067-1019LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10121067-1019LF
|
Avnet Americas | Connector Hard Metric Header 112 Position Press Fit Straight Through Hole - Bulk (Alt: 10121067-1019LF) RoHS: Not Compliant Min Qty: 700 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
61735647
|
Verical | 10121067-1019LF Min Qty: 5 Package Multiple: 1 | Americas - 315 |
|
$13.7800 / $15.5800 | Buy Now |
DISTI #
10121067-1019LF
|
TTI | I/O Connectors EXAMAX EMA VH 4X8 NG THIN WALL RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
101210671019LF-0
|
TME | 10121067-1019LF Min Qty: 4 | 315 |
|
$13.7510 / $13.7534 | Buy Now |